- RS Stock No.:
- 188-8379
- Mfr. Part No.:
- 2-2331743-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 188-8379
- Mfr. Part No.:
- 2-2331743-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 2-2331743-1
Block Type=Standard, Connector Style=Receptacle, Connector System=Wire-to-Board, Connector & Contact Terminates To=Wire & Cable, Number of Positions=4, Number of Rows=1, Wire Entry Angle=Side, Current Rating (Max)=12.7 A, Voltage=300 VAC, Interlock=With, Contact Base Material=Copper Alloy, Contact Current Rating (Max)=12.7 A, Screwless Terminal Block=Yes, Connector Mounting Type=Cable Mount (Free-Hanging), Housing Material=Thermoplastic, Centerline (Pitch)=7.5 mm, Wire Size=22 – 14 AWG, Wire Size=.32 – 2.1 mm², Operating Temperature Range=-30 – 105 °C, Circuit Application=Power & Signal, Packaging Method=Tray
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 7.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | D3950 |
Length | 29.5mm |
Width | 25.4mm |
Housing Material | Polyamide |