- RS Stock No.:
- 184-8120
- Mfr. Part No.:
- VHRR-8N
- Manufacturer:
- JST
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days
Added
Price (VAT excluded) Each (In a Bag of 500)
TWD4.60
(exc. GST)
TWD4.83
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | TWD4.60 | TWD2,300.00 |
1000 + | TWD4.50 | TWD2,250.00 |
*price indicative |
- RS Stock No.:
- 184-8120
- Mfr. Part No.:
- VHRR-8N
- Manufacturer:
- JST
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
With a large current carrying capacity, the VH connector can be used with a wide variety of signal, power supply, and output circuits. Compact connector (with a mounting height of 16.5mm) with a large capacity (10A). The housing has a lock mechanism which prevents the connector from coming loose due to vibration. The mechanism also prevents misinsertion. This small, field-proven connector for PC boards is reliable and has a large current carrying capacity. It can be used with a wide variety of signal, power supply, and output circuits that appear in consumer electronic products.
Proven box contact
This connector was developed with the same box-shaped contact design used successfully in the NH connectors. The reliable VH connector can be used in a wide variety of applications, from low-voltage, low-current signal circuits to power supply circuits having a relatively large capacity.
Compact connector with a large capacity
Even though this connector has a large current carrying capacity (10A), it is compact, with a mounting height of 16.5mm (.650").
Secure contact and mounting
The housing has a lock mechanism which prevents the connector from coming loose due to vibration. The mechanism also prevents misinsertion (misalignment or reverse insertion).
This connector was developed with the same box-shaped contact design used successfully in the NH connectors. The reliable VH connector can be used in a wide variety of applications, from low-voltage, low-current signal circuits to power supply circuits having a relatively large capacity.
Compact connector with a large capacity
Even though this connector has a large current carrying capacity (10A), it is compact, with a mounting height of 16.5mm (.650").
Secure contact and mounting
The housing has a lock mechanism which prevents the connector from coming loose due to vibration. The mechanism also prevents misinsertion (misalignment or reverse insertion).
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 3.96mm |
Series | VH |
For Use With | VH Disconnectable Crimp Style Connectors |
Length | 31.62mm |
Width | 10.5mm |
Housing Material | Polyamide |