172708-0120 - Molex Male Connector Housing - MiniFit, 4.2mm Pitch, 20 Way, 2 Row

  • RS Stock No. 181-6841
  • Mfr. Part No. 172708-0120
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row,20 Circuit

Specifications
Attribute Value
Number of Contacts 20
Number of Rows 2
Pitch 4.2mm
Gender Male
Mounting Type Cable Mount
Series MiniFit
For Use With 172709 Mini-Fit TPA2 Retainer, 172718 Mini-Fit TPA2 Female Terminal, 202988 Mini-Fit TPA2 Female Terminal
Length 47mm
Width 9.6mm
Housing Material Nylon
500 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Bag of 250)
TWD 44.30
(exc. GST)
TWD 46.50
(inc. GST)
units
Per unit
Per Bag*
250 +
TWD44.30
TWD11,075.00
*price indicative