XHP-1 - JST Female Connector Housing - XH, 1 Way, 1 Row

  • RS Stock No. 175-5399
  • Mfr. Part No. XHP-1
  • Manufacturer JST
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

This connector was developed based on the high reliability and versatility of our NH series connectors. The connector is very small with mounting height of 9.8mm.

Original Folded Beam Contact
Box-Shaped Shrouded Header
Header with a Boss
Interchangeability
Conforming to The HA Terminal

Specifications
Attribute Value
Number of Contacts 1
Number of Rows 1
Gender Female
Mounting Type Cable Mount
Series XH
For Use With XH Connectors
Body Orientation Straight
Length 4.8mm
Width 5.7mm
Housing Material Polyamide
Temporarily out of stock - back order for despatch 12/11/2020, delivery within 4 working days
Price (VAT excluded) Each (In a Pack of 1000)
TWD 2.50
(exc. GST)
TWD 2.60
(inc. GST)
units
Per unit
Per Pack*
1000 - 1000
TWD2.50
TWD2,500.00
2000 - 4000
TWD2.40
TWD2,400.00
5000 +
TWD2.30
TWD2,300.00
*price indicative