XADRP-26V - JST Female Connector Housing - XAD, 2.5mm Pitch, 26 Way, 2 Row

  • RS Stock No. 175-5392
  • Mfr. Part No. XADRP-26V
  • Manufacturer JST
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details
Specifications
Attribute Value
Number of Contacts 26
Number of Rows 2
Pitch 2.5mm
Gender Female
Mounting Type Cable Mount
Series XAD
For Use With XAD Connectors
Body Orientation Straight
Length 37.2mm
Width 11.4mm
Housing Material Polyamide
Temporarily out of stock - back order for despatch 05/01/2021, delivery within 4 working days
Price (VAT excluded) Each (In a Pack of 500)
Was TWD7.50
TWD 7.20
(exc. GST)
TWD 7.60
(inc. GST)
units
Per unit
Per Pack*
500 - 500
TWD7.20
TWD3,600.00
1000 - 2000
TWD6.90
TWD3,450.00
2500 +
TWD6.50
TWD3,250.00
*price indicative