Molex, MicroClasp Female Connector Housing, 2mm Pitch, 8 Way, 1 Row

  • RS Stock No. 167-1860
  • Mfr. Part No. 51382-0800
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Single Row Receptacle Housing

Approvals

UL 94V-0

2.0mm Wire to Board - Molex MicroClasp™ Range

MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.

2.00mm (0.079”) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible “click”
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention

Specifications
Attribute Value
Number of Contacts 8
Number of Rows 1
Pitch 2mm
Gender Female
Mounting Type Cable Mount
Series MicroClasp
For Use With MicroClasp Wire-to-Board Receptacle
Body Orientation Straight
Length 19.4mm
Width 6.95mm
Housing Material PBT
Temporarily out of stock - back order for despatch 08/01/2021, delivery within 6 working days
Price (VAT excluded) Each (In a Bag of 500)
TWD 6.10
(exc. GST)
TWD 6.40
(inc. GST)
units
Per unit
Per Bag*
500 +
TWD6.10
TWD3,050.00
*price indicative