- RS Stock No.:
- 164-1864
- Mfr. Part No.:
- 171894-1
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each (In a Tray of 100)
TWD128.10
(exc. GST)
TWD134.50
(inc. GST)
Units | Per unit | Per Tray* |
100 - 100 | TWD128.10 | TWD12,810.00 |
200 - 300 | TWD125.30 | TWD12,530.00 |
400 + | TWD122.60 | TWD12,260.00 |
*price indicative |
- RS Stock No.:
- 164-1864
- Mfr. Part No.:
- 171894-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors
A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MIC (Multiple Interlock Connectors) Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 2 |
Gender | Female |
Mounting Type | Through Hole |
Series | Multi-Interlock |
For Use With | Wire-to-Board Multiple Interlock Connector |
Body Orientation | Right Angle |
Length | 48mm |
Width | 16.7mm |
Housing Material | Nylon |