- RS Stock No.:
- 163-9575
- Mfr. Part No.:
- 925369-7
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 20/08/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 1000)
TWD29.40
(exc. GST)
TWD30.87
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | TWD29.40 | TWD29,400.00 |
2000 - 3000 | TWD28.80 | TWD28,800.00 |
4000 + | TWD28.10 | TWD28,100.00 |
*price indicative |
- RS Stock No.:
- 163-9575
- Mfr. Part No.:
- 925369-7
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
2.54mm TE Connectivity AMPMODU IV Crimp Receptacle Housings
2.54mm cable mount AMPMODU IV crimp receptacle housings with a single row in-line or double row contact configuration that mate with AMPMODU MOD II .025 inch PCB header connectors. These AMPMODU IV crimp receptacle housings have polarization to ensure accurate mating and versions are also available with a mating retention lock feature(x-925369-x and x-925370-8). The housings of these 2.54mm AMPMODU IV crimp socket housings are made from green thermoplastic. Contacts must be purchased separately (see stock number 233-1889 typically).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)
A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU MOD IV |
For Use With | Centerline Mod IV, Centerline Mod V Connector |
Body Orientation | Straight |
Length | 17.78mm |
Width | 2.94mm |
Housing Material | Nylon |