504694-0200 - Molex Female Connector Housing - CP-3.3, 3.3mm Pitch, 2 Way, 1 Row

  • RS Stock No. 150-4124
  • Mfr. Part No. 504694-0200
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications

Fully polarized and Colour-coded plug (right,504694) and receptacle (left, 504693) housings
Allows multiple same-circuit-sized connectors to be used in an application.
Speeds up assembly, as the Colours make it easy to identify the correct mating connector.
Reduces the cost of quality by preventing mis-mating during assembly

CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 2 Circuits, Natural

Specifications
Attribute Value
Number of Contacts 2
Number of Rows 1
Pitch 3.3mm
Gender Female
Mounting Type Cable Mount
Series CP-3.3
For Use With 50398 Plug Crimp Terminal, 504695 Terminal Retainer, 505608 Plug Crimp Terminal
Body Orientation Straight
Length 9.9mm
Width 24.4mm
Housing Material PBT
Temporarily out of stock - back order for despatch 02/02/2021, delivery within 6 working days
Price (VAT excluded) Each (In a Bag of 200)
TWD 5.80
(exc. GST)
TWD 6.10
(inc. GST)
units
Per unit
Per Bag*
200 - 800
TWD5.80
TWD1,160.00
1000 - 1800
TWD5.30
TWD1,060.00
2000 - 2800
TWD5.30
TWD1,060.00
3000 - 3800
TWD5.20
TWD1,040.00
4000 +
TWD5.20
TWD1,040.00
*price indicative