- RS Stock No.:
- 171-7407
- Mfr. Part No.:
- BD45402G-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-7407
- Mfr. Part No.:
- BD45402G-TR
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's BD45xxxG and BD46xxxG series of reset ICs utilize CMOS processes for low current consumption and high accuracy. The built-in counter timer delay circuit eliminates the need to set the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. A total of 156 models are offered, classified by delay time. In addition, the entire series is of course lead-free.
Broad lineup available in different detection voltages : 2.3V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption : 0.85uA typ. (OFF circuit current)
Applications:
Coin Processing Machines
Car Audio
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Refrigerator
Motor Control: Brushless DC
Single Board Computer
AC Servo
Blood Pressure Monitor
Network Attached Storage
DVR/DVS
Home Theater System
Motor Control: Stepper Motor
Motor Control: Brushed DC
CT Scanner
Ultrasound System for Portable
ECG(EKG)
Surveillance Camera for Network
Machine Vision Camera for Industrial
IH Cooking Heater
Display for EMS
Digital Multimeter: Bench Type
Ultrasound System
Solar Power Inverters
Portable Data Terminal
Meter for Medical Treatments Portable
Digital Stethoscope
Notebook PC
Data Management Apparatus for Remote Healthcare
Surveillance Camera
X-ray Inspection Machine for Security
Monitor for Medical
Home Audio
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
CPAP
High detection voltage accuracy : ±1%
Ultra-low current consumption : 0.85uA typ. (OFF circuit current)
Applications:
Coin Processing Machines
Car Audio
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Refrigerator
Motor Control: Brushless DC
Single Board Computer
AC Servo
Blood Pressure Monitor
Network Attached Storage
DVR/DVS
Home Theater System
Motor Control: Stepper Motor
Motor Control: Brushed DC
CT Scanner
Ultrasound System for Portable
ECG(EKG)
Surveillance Camera for Network
Machine Vision Camera for Industrial
IH Cooking Heater
Display for EMS
Digital Multimeter: Bench Type
Ultrasound System
Solar Power Inverters
Portable Data Terminal
Meter for Medical Treatments Portable
Digital Stethoscope
Notebook PC
Data Management Apparatus for Remote Healthcare
Surveillance Camera
X-ray Inspection Machine for Security
Monitor for Medical
Home Audio
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
CPAP
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Manual Reset | Yes |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Monitored Voltage | 4V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 0.95 V |
Maximum Operating Temperature | +105 °C |