Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices ADP150AUJZ-3.3-R7, 1 Linear Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, TSOT

RS Stock No.:
912-9589
Mfr. Part No.:
ADP150AUJZ-3.3-R7
Manufacturer:
Analog Devices
Analog Devices

The image is for reference only, please refer to product details and specifications

View all Voltage Regulators
6000 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each (On a Reel of 3000)

TWD28.50

(exc. GST)

TWD29.92

(inc. GST)

unitsPer unitPer Reel*
3000 - 3000TWD28.50TWD85,500.00
6000 - 9000TWD27.70TWD83,100.00
12000 +TWD26.80TWD80,400.00
*price indicative
RS Stock No.:
912-9589
Mfr. Part No.:
ADP150AUJZ-3.3-R7
Manufacturer:
Analog Devices
COO (Country of Origin):
US

Product overview and Technical data sheets


Legislation and Compliance

COO (Country of Origin):
US

Product Details

LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices




Specifications

AttributeValue
Regulator TypeLinear Voltage
Maximum Output Current150mA
Output Voltage3.3 V
Number of Outputs1
Line Regulation0.05 %/V
Load Regulation0.008 %/mA
Accuracy-2.5 → 1.5%
Mounting TypeSurface Mount
PolarityPositive
Package TypeTSOT
Quiescent Current0.01mA
Pin Count5
Output TypeFixed
Dimensions2.9 x 1.6 x 0.9mm
Height0.9mm
Maximum Operating Temperature+125 °C
Maximum Input Voltage5.5 V
Minimum Input Voltage2.2 V
Minimum Operating Temperature-40 °C
Width1.6mm
Length2.9mm
6000 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each (On a Reel of 3000)

TWD28.50

(exc. GST)

TWD29.92

(inc. GST)

unitsPer unitPer Reel*
3000 - 3000TWD28.50TWD85,500.00
6000 - 9000TWD27.70TWD83,100.00
12000 +TWD26.80TWD80,400.00
*price indicative