Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices LT1084CT-12#PBF, 1 Low Noise LDO, Regulator 5A, 11.76 → 12.24 V 3-Pin, TO-220

RS Stock No.:
858-0838
Mfr. Part No.:
LT1084CT-12#PBF
Manufacturer:
Analog Devices
Analog Devices

The image is for reference only, please refer to product details and specifications

View all Voltage Regulators
Temporarily out of stock - back order for despatch 11/04/2022, delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each

TWD464.00

(exc. GST)

TWD487.20

(inc. GST)

unitsPer unit
1 - 12TWD464.00
13 - 24TWD452.00
25 +TWD445.00
Packaging Options:
RS Stock No.:
858-0838
Mfr. Part No.:
LT1084CT-12#PBF
Manufacturer:
Analog Devices

Legislation and Compliance


Product Details

LDO (Low Dropout) Linear Voltage Regulators, 12V Output, Linear Technology



Specifications

AttributeValue
Regulator TypeLow Noise LDO
Maximum Output Current5A
Output Voltage11.76 → 12.24 V
Number of Outputs1
Line Regulation25 mV
Load Regulation72 mV
PolarityPositive
Mounting TypeThrough Hole
Quiescent Current10mA
Package TypeTO-220
Pin Count3
Output TypeFixed
Dimensions10.541 x 4.572 x 15.748mm
Height15.75mm
Maximum Operating Temperature+125 (Control) °C, +150 (Power) °C
Maximum Input Voltage25 V
Minimum Operating Temperature0 °C
Length10.54mm
Width4.57mm
Temporarily out of stock - back order for despatch 11/04/2022, delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each

TWD464.00

(exc. GST)

TWD487.20

(inc. GST)

unitsPer unit
1 - 12TWD464.00
13 - 24TWD452.00
25 +TWD445.00
Packaging Options: