MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices LT1086CT-5#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, TO-220

RS Stock No.:
545-5742
Mfr. Part No.:
LT1086CT-5#PBF
Manufacturer:
Analog Devices
Analog Devices

The image is for reference only, please refer to product details and specifications

View all Voltage Regulators
515 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each

TWD228.00

(exc. GST)

TWD239.40

(inc. GST)

unitsPer unit
1 - 12TWD228.00
13 - 24TWD223.00
25 +TWD220.00
Packaging Options:
RS Stock No.:
545-5742
Mfr. Part No.:
LT1086CT-5#PBF
Manufacturer:
Analog Devices
COO (Country of Origin):
MY

Product overview and Technical data sheets


Legislation and Compliance

COO (Country of Origin):
MY

Product Details

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology



Specifications

AttributeValue
Regulator TypeLow Dropout Voltage
Maximum Output Current1.5A
Number of Outputs1
Output Voltage5 V
Line Regulation10 mV
Load Regulation20 mV
PolarityPositive
Mounting TypeThrough Hole
Package TypeTO-220
Quiescent Current5mA
Pin Count3
Output TypeFixed
Dimensions10.54 x 4.57 x 9.4mm
Height9.4mm
Minimum Operating Temperature0 °C
Maximum Input Voltage20 V
Maximum Operating Temperature+150 °C
Width4.57mm
Length10.54mm
515 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each

TWD228.00

(exc. GST)

TWD239.40

(inc. GST)

unitsPer unit
1 - 12TWD228.00
13 - 24TWD223.00
25 +TWD220.00
Packaging Options: