Analog Devices LT1764EQ#PBF, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.21 → 20 V 6-Pin, D2PAK
- RS Stock No.:
- 506-3804
- Mfr. Part No.:
- LT1764EQ#PBF
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
View all Voltage Regulators
Available for back order.
Price (VAT excluded) Each
TWD405.00
(exc. GST)
TWD425.25
(inc. GST)
units | Per unit |
1 + | TWD405.00 |
Packaging Options:
- RS Stock No.:
- 506-3804
- Mfr. Part No.:
- LT1764EQ#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Specifications
Attribute | Value |
Maximum Output Current | 3A |
Regulator Type | Low Dropout Voltage |
Output Voltage | 1.21 → 20 V |
Number of Outputs | 1 |
Line Regulation | 10 mV |
Load Regulation | 5 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 1mA |
Package Type | D2PAK |
Reference Voltage | 1.21V |
Pin Count | 6 |
Output Type | Adjustable |
Dimensions | 10.54 x 9.4 x 4.57mm |
Maximum Operating Temperature | +125 °C |
Height | 4.57mm |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 20 V |
Length | 10.54mm |
Width | 9.4mm |