Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices LT3020EMS8#PBF, 1 Low Dropout Voltage, Voltage Regulator 100mA, 0.2 → 9.5 V 8-Pin, MSOP

RS Stock No.:
506-0653
Mfr. Part No.:
LT3020EMS8#PBF
Manufacturer:
Analog Devices
Analog Devices

The image is for reference only, please refer to product details and specifications

View all Voltage Regulators
Temporarily out of stock - back order for despatch 14/04/2022, delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each (In a Pack of 5)

TWD177.00

(exc. GST)

TWD185.85

(inc. GST)

unitsPer unitPer Pack*
5 - 20TWD177.00TWD885.00
25 - 45TWD172.60TWD863.00
50 - 95TWD168.20TWD841.00
100 - 245TWD164.00TWD820.00
250 +TWD160.00TWD800.00
*price indicative
Packaging Options:
RS Stock No.:
506-0653
Mfr. Part No.:
LT3020EMS8#PBF
Manufacturer:
Analog Devices

Legislation and Compliance


Product Details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology



Specifications

AttributeValue
Maximum Output Current100mA
Regulator TypeLow Dropout Voltage
Output Voltage0.2 → 9.5 V
Number of Outputs1
Line Regulation0 %
Load Regulation0.2 %
PolarityPositive
Mounting TypeSurface Mount
Quiescent Current0.12mA
Package TypeMSOP
Reference Voltage0.2V
Pin Count8
Output TypeAdjustable
Dimensions3 x 3 x 0.86mm
Minimum Input Voltage0.9 V
Minimum Operating Temperature-40 °C
Maximum Input Voltage10 V
Maximum Operating Temperature+125 °C
Height0.86mm
Length3mm
Width3mm
Temporarily out of stock - back order for despatch 14/04/2022, delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each (In a Pack of 5)

TWD177.00

(exc. GST)

TWD185.85

(inc. GST)

unitsPer unitPer Pack*
5 - 20TWD177.00TWD885.00
25 - 45TWD172.60TWD863.00
50 - 95TWD168.20TWD841.00
100 - 245TWD164.00TWD820.00
250 +TWD160.00TWD800.00
*price indicative
Packaging Options: