- RS Stock No.:
- 233-6824
- Mfr. Part No.:
- NCP59763AMN050TBG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 233-6824
- Mfr. Part No.:
- NCP59763AMN050TBG
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor NCP59763AMN050TBG is a 3 A capable, low noise (4.3 μVRMS), ultra low dropout (70 mV max. at 3 A), fast load transient response linear regulator (LDO) equipped with an NMOS pass transistor without the need of external bias voltage. The device output voltage is adjustable from 0.5 V to 2.0 V through the use of an external resistor divider and also available in fixed output versions. The combination of high output current capability, ultra high PSRR across a wide frequency range and low noise makes this LDO ideal for powering noise sensitive high speed communication devices.
It offers an output voltage of 0.5 V
It offers high accuracy of ±1% including Line/Load regulation and temperature variation
It has an input voltage range of 1.1 V to 3.6 V
It offers a programmable soft start
It offers high accuracy of ±1% including Line/Load regulation and temperature variation
It has an input voltage range of 1.1 V to 3.6 V
It offers a programmable soft start
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Regulator Function | LDO |
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 3A |
Number of Outputs | 2 |
Output Voltage | 0.5 V |
Line Regulation | 0.05 mv/V |
Accuracy | ±1% |
Load Regulation | 0.01 %/A |
Package Type | DFN |
Pin Count | 10 |
Output Type | Fixed |