Analog Devices AD587JRZ, Fixed Series Voltage Reference 10V, ±0.1 % 8-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 10V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 10V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Minimum Output Voltage 9.99 V
Maximum Output Voltage 10.01 V
Pin Count 8
Line Regulation 100 μV/V
Load Regulation 100 μV/mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
Width 4mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
490 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Tube of 98)
TWD 213.00
(exc. GST)
TWD 224.00
(inc. GST)
units
Per unit
Per Tube*
98 - 98
TWD213.00
TWD20,874.00
196 - 196
TWD205.40
TWD20,129.20
294 +
TWD196.70
TWD19,276.60
*price indicative