- RS Stock No.:
- 709-9252
- Mfr. Part No.:
- TCETDLSANF-10.0MHz
- Manufacturer:
- TAITIEN
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 709-9252
- Mfr. Part No.:
- TCETDLSANF-10.0MHz
- Manufacturer:
- TAITIEN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tatien TC Series
Voltage Controlled Oscillators (VCO)
Specifications
Attribute | Value |
---|---|
Output Frequency | 10MHz |
Frequency Stability | ±2.5ppm |
Pin Count | 10 |
Load Capacitance | 10pF |
Package Type | SMD |
Output Level | Clipped Sinewave |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Dimensions | 7 x 5 x 2mm |
Height | 2mm |