- RS Stock No.:
- 672-1374
- Mfr. Part No.:
- FVXO-HC73BR-8.192
- Manufacturer:
- Fox Electronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 672-1374
- Mfr. Part No.:
- FVXO-HC73BR-8.192
- Manufacturer:
- Fox Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fox Electronics FVXO-HC73BR Series
Crystal Oscillators, Voltage Trimmable
Specifications
Attribute | Value |
---|---|
Output Frequency | 8.192MHz |
Frequency Stability | ±50ppm |
Load Capacitance | 15pF |
Pin Count | 6 |
Output Level | HCMOS |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Dimensions | 7 x 5 x 1.4mm |
Height | 1.4mm |