- RS Stock No.:
- 700-3374
- Mfr. Part No.:
- BH7240AKV-E2
- Manufacturer:
- ROHM
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 700-3374
- Mfr. Part No.:
- BH7240AKV-E2
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Video, ROHM Semiconductor
Video, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | VQFP |
Pin Count | 48 |
Typical Operating Supply Voltage | 5 V |
Dimensions | 7 x 7 x 1.4mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |