- RS Stock No.:
- 665-9796
- Mfr. Part No.:
- M202SD08GS
- Manufacturer:
- Futaba
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 665-9796
- Mfr. Part No.:
- M202SD08GS
- Manufacturer:
- Futaba
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Alphanumeric
Intelligent alphanumeric dot-matrix vacuum fluorescent displays using an emissive technology.
Wide viewing angle
Bright blue-green fluorescent image
4, 5 or 6 luminance levels
Integral display controller, drivers and dc/dc converter
Over 220 characters and symbols
Serial or parallel interface
All of the displays use our green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red.
Bright blue-green fluorescent image
4, 5 or 6 luminance levels
Integral display controller, drivers and dc/dc converter
Over 220 characters and symbols
Serial or parallel interface
All of the displays use our green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red.
Futaba Alphanumeric VFD
Specifications
Attribute | Value |
---|---|
Viewing Area Dimensions | 102.3 x 17.5mm |
Viewing Area Width | 102.3mm |
Viewing Area Height | 17.5mm |
Display Matrix | 7 x 5 |
Character Set | ASCII |
Character Matrix | 2 Rows by 20 Characters |
Display Colours | Green |
Interface Type | Parallel, Serial |
Characters per Row | 20 |
Character Rows | 2 |
External Dimensions | 43 x 155 x 20.6mm |
External Height | 43mm |
External Width | 155mm |
External Depth | 20.6mm |
Supply Current | 350mA |
Supply Voltage Range | 4.5 → 5.5 V dc |
Minimum Supply Voltage | 4.5V dc |
Maximum Supply Voltage | 5.5V dc |