- RS Stock No.:
- 675-8799
- Mfr. Part No.:
- CTAMC7L-A3B3-16.00TS
- Manufacturer:
- Cardinal
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 675-8799
- Mfr. Part No.:
- CTAMC7L-A3B3-16.00TS
- Manufacturer:
- Cardinal
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cardinal CTAMC7L Series
Temperature Compensated (TCXO) Oscillators
Specifications
Attribute | Value |
---|---|
Output Frequency | 16MHz |
Frequency Stability | ±2.5ppm |
Load Capacitance | 15pF |
Pin Count | 6 |
Package Type | SMD |
Output Level | CMOS |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 75°C |
Dimensions | 7.2 x 5.2 x 3.3mm |
Height | 3.3mm |