- RS Stock No.:
- 244-2399
- Mfr. Part No.:
- VCXO010450
- Manufacturer:
- IQD
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 244-2399
- Mfr. Part No.:
- VCXO010450
- Manufacturer:
- IQD
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Crystal Oscillators, Voltage Trimmable
Specifications
Attribute | Value |
---|---|
Output Frequency | 12.288MHz |
Frequency Stability | ±50 |
Pin Count | 14 |
Load Capacitance | 15pF |
Package Type | PDIP |
Output Level | HCMOS, TTL |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |