- RS Stock No.:
- 720-8804
- Mfr. Part No.:
- R0053-O-002-3
- Manufacturer:
- TAITIEN
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 720-8804
- Mfr. Part No.:
- R0053-O-002-3
- Manufacturer:
- TAITIEN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Tatien VT Series
Voltage Controlled Oscillators (VCO)
Specifications
Attribute | Value |
---|---|
Output Frequency | 122.88MHz |
Frequency Stability | ±50ppm |
Pin Count | 6 |
Package Type | SMD |
Output Level | PECL |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Dimensions | 7 x 5 x 1.8mm |
Height | 1.8mm |