- RS Stock No.:
- 619-8361
- Mfr. Part No.:
- TZR1Z1R5A001R00
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 619-8361
- Mfr. Part No.:
- TZR1Z1R5A001R00
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TZR1 / Y2 Series
Contains no plastic material
High self-resonant frequency
High self-resonant frequency
Specifications
Attribute | Value |
---|---|
Series | TZR1 |
Voltage | 25V dc |
Package/Case | R1 |
Mounting Type | Surface Mount |
Tolerance | 0 → +100% |
Dimensions | 1.7 x 1.5 x 0.85mm |
Depth | 1.5mm |
Height | 0.85mm |
Length | 1.7mm |
Maximum Capacitance | 1.5pF |
Capacitive Range | 0.7 → 1.5pF |
Minimum Capacitance | 0.7pF |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |