- RS Stock No.:
- 721-4057
- Mfr. Part No.:
- ZSE30AF-01-B-G
- Manufacturer:
- SMC
7 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD3,526.00
(exc. GST)
TWD3,702.30
(inc. GST)
Units | Per unit |
1 + | TWD3,526.00 |
- RS Stock No.:
- 721-4057
- Mfr. Part No.:
- ZSE30AF-01-B-G
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ISE/ZSE30 Pressure/Vacuum Switch
Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40
Note
Part Number ZS-27-A is a 3 core cable assembly and suits all now obsolete ZSE/ISE30-#-#-# and when supplied with the unit has the suffix code letter -L
Part Number ZS-38-3L is a 3 core cable assembly and suits new ZSE30A/ZSE30F/ISE30A-#-N or P and is shown when supplied with the item as an additional suffix -L after the N or P
Part Number ZS-38-3L is a 3 core cable assembly and suits new ZSE30A/ZSE30F/ISE30A-#-N or P and is shown when supplied with the item as an additional suffix -L after the N or P
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 500 kPa |
IP Rating | 40 |