Ametek 271950 Vacuum Gauge, Maximum Pressure Measurement 0.4bar, Gauge Outside Diameter 63.5mm, Connection Size 1/4 NPT

  • RS Stock No. 892-3639
  • Mfr. Part No. 271950
  • Manufacturer Ametek
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): US
Product Details

Ametek Bottom Entry Gauges

Professional range of Ametek ROTRON® reliable and rugged pressure and vacuum gauges.

Steel case
Clear Plastic or Glass lens
1/2" or 1/4" NPT connection available

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

Specifications
Attribute Value
Best Accuracy 2 %
Maximum Pressure Measurement 0.4bar
Minimum Pressure Measurement 0bar
Gauge Outside Diameter 63.5mm
Connection Size 1/4 NPT
Case Material Steel
Temporarily out of stock - back order for despatch 28/10/2020, delivery within 6 working days
Price (VAT excluded) Each
TWD 6,488.00
(exc. GST)
TWD 6,812.00
(inc. GST)
units
Per unit
1 +
TWD6,488.00