- RS Stock No.:
- 890-3954
- Mfr. Part No.:
- NCSU276AT-0365
- Manufacturer:
- Nichia
Discontinued product
- RS Stock No.:
- 890-3954
- Mfr. Part No.:
- NCSU276AT-0365
- Manufacturer:
- Nichia
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
UV LED NCSU Series, Nichia
The NCSU High Power UV LED series by Nichia has a wave length of 365nm at 325mW. Its small size and light weight casing allows it to be used very flexibly. This UV LED is only suitable for use in industrial applications.
Feature List:
High-Power UV LED
033 Package
365nm
325mW
Risk group 3 EN 62471
Dimensions 6.8x6.8x2mm
Dimensions PCB 29,6x29,6mm
033 Package
365nm
325mW
Risk group 3 EN 62471
Dimensions 6.8x6.8x2mm
Dimensions PCB 29,6x29,6mm
Application:
Medical engineering
Test and sorting machines
Hardening
Cameras with UV light
Test and sorting machines
Hardening
Cameras with UV light
Ultraviolet (UV) LEDs, Nichia
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 365nm |
Radiant Flux | 780mW |
Lens Shape | Dome |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Height | 2mm |
Length | 3.5mm |
Width | 3.5mm |