Kingston 16 GB DT100 USB Stick

  • RS Stock No. 727-6434
  • Mfr. Part No. DT100G3/16GB
  • Manufacturer Kingston
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Kingston DataTraveler 100 Generation 3

Built with simplicity in mind the Kingston DataTraveler 100 features a sliding capless design with the USB connector safely housed inside the sleek case. The convenient USB stick lets you store and transfer your documents, videos, image or presentations easily.

Features and Benefits

• Available from 8GB to 64GB
• Pocket sized for easy transportability
• Dual compatibility USB 3.0 connectivity, backwards compatible with USB 2.0
• Plug and play into a USB port
• Capless design
• USB connector protected within case
• Ideal starter storage devices
• Cost effective

Kingston Datatraveler 16 GB USB Stick

The 16GB memory stick also known as a flash drive gives you plenty of memory to hold and transfer a lot of information.It is difficult to say exactly how many word documents, Jpg images, MP3 files the 16GB flash drive can hold. If you are using the stick for home, school or university you will be able to store more than say a professional photographer whose files will be a lot bigger.

What is the ideal temperature to store the USB stick?

Ideally the DataTraveler 100 should be stored at -20°C to 85°C

Is the USB stick compatible with Windows 10?

The DataTraveler 100 is compatable with Window 8.1, Windows 8, Windows 7 (SP1), Windows Vista (SP1, SP2), Linux v.2.6 x+ and Mac OS v.10.6 x+

Specifications
Attribute Value
Capacity 16 GB
Model DT100
USB Specification USB 3.0
Self-Destruct No
Temporarily out of stock - back order for despatch when stock is available
Price (VAT excluded) Each
TWD 237.00
(exc. GST)
TWD 249.00
(inc. GST)
units
Per unit
1 +
TWD237.00