- RS Stock No.:
- 186-3389
- Mfr. Part No.:
- TS16GJF370
- Manufacturer:
- Transcend
Discontinued product
- RS Stock No.:
- 186-3389
- Mfr. Part No.:
- TS16GJF370
- Manufacturer:
- Transcend
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Sporting a classic color scheme in a thin yet robust design, the JetFlash 350/370 flash drive is the perfect example of style to suit all tastes. Offering vast capacity and outstanding read/write speeds, the JetFlash 350/370 proves to be an excellent storage solution as well as a fashionable accessory.
Ultra-light weight of just 8.5g
Extremely slim and portable
Choice of black (JetFlash 350) or white (JetFlash 370) designs
Fully compatible with Hi-Speed USB 2.0 interface
Exclusive Transcend Elite data management software
Extremely slim and portable
Choice of black (JetFlash 350) or white (JetFlash 370) designs
Fully compatible with Hi-Speed USB 2.0 interface
Exclusive Transcend Elite data management software
Specifications
Attribute | Value |
---|---|
Capacity | 16 GB |
Model | JetFlash 350/370 |
USB Specification | USB 2.0 |