Integral Memory 16 GB USB 3.0 Flash Drive USB Flash Drive

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Integral Memory USB Stick

The Integral Memory Fusion USB Type-C flash drive provides an instant data storage of 16GB with ultimate compatibility between smartphones, tablets, PCs and Macs. Featuring a ’USB Type-C' connector, the first reversible USB interface for a ’no wrong way round' fit, when attaching to a device. The Fusion USB Type-C also offers a handy dual interface: USB Type-A connector for all current 2.0 and 3.0 ports found in millions of devices, alongside the new future-proof USB Type-C connector, allowing a seamless transition between existing and future hardware.

Features and Benefits

• Dual connectors - Micro USB Type-C and full-size USB 3.0
• Low-profile zinc alloy casing
• PC and Mac compatible
• Transfers data and media files between PCs, Macs, smartphones and tablet PCs
• USB 3.0 data transfer

Specifications
Attribute Value
Capacity 16 GB
Model USB 3.0 Flash Drive
USB Specification USB 3.0
Temperature Range 0 → +70°C
46 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 541.00
(exc. GST)
TWD 568.00
(inc. GST)
units
Per unit
1 +
TWD541.00