Maxim Integrated MAX20463AGTCA/V+, USB Transceiver, 4.75 to 6 V, 12-Pin TDFN
490 avail partial stock cross border fulfilment
Added
- RS Stock No.:
- 204-4318
- Mfr. Part No.:
- MAX20463AGTCA/V+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Tray* |
490 + | TWD27.20 | TWD13,328.00 |
*price indicative |
Attribute | Value |
Number of Transceivers | 1 |
IC Type | Transceiver |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 4.75 to 6 V |
Package Type | TDFN |
Pin Count | 12 |