- RS Stock No.:
- 790-3732
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 790-3732
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB 3.0 Type A Male - Micro Type's 2m
New major feature of USB 3.0 SuperSpeed bus
Increases maximum transfer rate to 5.0 Gbit/s
Receptacles are partly compatible with USB 2.0 device plugs
Cables can be used with actual Type A interface
Connection of external USB 3.0 peripheral devices: HDD Enclosures, cameras, mobile phones
2.0m length
Increases maximum transfer rate to 5.0 Gbit/s
Receptacles are partly compatible with USB 2.0 device plugs
Cables can be used with actual Type A interface
Connection of external USB 3.0 peripheral devices: HDD Enclosures, cameras, mobile phones
2.0m length
Note
USB 3.0 Type B connectors are not downwards compatible
Specifications
Attribute | Value |
---|---|
Length | 2m |
Sheath Colour | White |