ROHM RSA5LTE25, Uni-Directional ESD Protection Diode, 600W, 2-Pin PMDS, SOD-106

  • RS Stock No. 168-0460
  • Mfr. Part No. RSA5LTE25
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RSA5L is Small but High Power Device Encapsulated in PMDS Package and is High ESD Resistance Device. Suitable for Surge Protection Circuit in all Appliances Like Consumer Electronics and Automotive Applications.

Small Power Mold Type (PMDS)
High Reliability

Specifications
Attribute Value
Diode Configuration Single
Direction Type Uni-Directional
Maximum Clamping Voltage 10.5V
Minimum Breakdown Voltage 6.45V
Mounting Type Surface Mount
Package Type PMDS, SOD-106
Maximum Reverse Stand-off Voltage 5.8V
Pin Count 2
Peak Pulse Power Dissipation 600W
Maximum Peak Pulse Current 57A
ESD Protection Yes
Number of Elements per Chip 1
Maximum Operating Temperature +150 °C
Length 4.5mm
Maximum Reverse Leakage Current 800µA
Test Current 10mA
Width 2.6mm
Height 1.9mm
Dimensions 4.5 x 2.6 x 1.9mm
Temporarily out of stock - back order for despatch when stock is available
Price (VAT excluded) Each (On a Reel of 1500)
Was TWD85.10
TWD 8.20
(exc. GST)
TWD 8.60
(inc. GST)
units
Per unit
Per Reel*
1500 +
TWD8.20
TWD12,300.00
*price indicative