- RS Stock No.:
- 289-9155
- Mfr. Part No.:
- XFEB 3X30 T3
- Manufacturer:
- FlexLink
The image is for reference only, please refer to product details and specifications
3 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD2,305.00
(exc. GST)
TWD2,420.25
(inc. GST)
Units | Per unit |
1 + | TWD2,305.00 |
- RS Stock No.:
- 289-9155
- Mfr. Part No.:
- XFEB 3X30 T3
- Manufacturer:
- FlexLink
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
30 x 30mm
For compact light /medium duty structures, a range of sizes and slot configurations based on 30mm width.
Note
XFEBT2 has 2 slots, ie. not as illustrated here
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 30 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 7.2mm |
Number of Grooves | 3 |
Material | Aluminium |
Colour | Silver |
Product System | XF |
Series | XF |