- RS Stock No.:
- 146-3635
- Mfr. Part No.:
- DYNPNH22PGCON/ T44
- Manufacturer:
- MOLINEL
Discontinued product
- RS Stock No.:
- 146-3635
- Mfr. Part No.:
- DYNPNH22PGCON/ T44
- Manufacturer:
- MOLINEL
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Grey |
Leg Length | 32in |
Style | Trousers |
Size | 44 - M |
Waist Size Metric | 44 |
Material | Cotton, Polyester |
Series | DYNAMIC FIT |
Knee Pad Pocket | Yes |