- RS Stock No.:
- 729-9591
- Mfr. Part No.:
- EVM2NSX80B12
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 729-9591
- Mfr. Part No.:
- EVM2NSX80B12
- Manufacturer:
- Panasonic
Legislation and Compliance
Product Details
150mW 2mm Open Frame Cermet - EVM2N & EVM2W Series
EVM2N and EVM2W Series 2 mm Square Low-Profile SMT Trimmer Potentiometers, with a cermet element and an open frame design. The EVM2W series features Automatic adjustment.
Excellent mountability
High reliability realised by cermet element
High reliability realised by cermet element
Applications
Audio/visual, office, and communication equipment
General electronic equipment
General electronic equipment
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100Ω |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.15W |
Series | EVM2N |
Termination Style | Solder Pad |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 2.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |