- RS Stock No.:
- 522-2520
- Mfr. Part No.:
- 3386G-1-203LF
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
254 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD59.00
(exc. GST)
TWD61.95
(inc. GST)
Units | Per unit |
1 - 12 | TWD59.00 |
13 - 24 | TWD57.00 |
25 + | TWD56.00 |
- RS Stock No.:
- 522-2520
- Mfr. Part No.:
- 3386G-1-203LF
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
Product Details
3386G Top Adjust
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Shaft Diameter | 3.05 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |