- RS Stock No.:
- 500-2770
- Mfr. Part No.:
- 3204X103P
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD67.40
(exc. GST)
TWD70.77
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | TWD67.40 | TWD337.00 |
125 - 245 | TWD65.60 | TWD328.00 |
250 + | TWD64.80 | TWD324.00 |
*price indicative |
- RS Stock No.:
- 500-2770
- Mfr. Part No.:
- 3204X103P
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
100mW 4mm Semi-Sealed 3204 Series
Linear
Small compact size (nominal 4mm square case)
Terminal layout stops solder bridging
Sealed for dip and wave solder until silicone is removed
Screwdriver slot adjustment
Small compact size (nominal 4mm square case)
Terminal layout stops solder bridging
Sealed for dip and wave solder until silicone is removed
Screwdriver slot adjustment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.1W |
Series | 3204 |
Termination Style | J-Hook |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 5mm |
Shaft Diameter | 1.8 mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |