- RS Stock No.:
- 167-4569
- Mfr. Part No.:
- 3269W-1-202LF
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 08/07/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Tube of 50)
TWD124.10
(exc. GST)
TWD130.30
(inc. GST)
Units | Per unit | Per Tube* |
50 - 200 | TWD124.10 | TWD6,205.00 |
250 + | TWD111.70 | TWD5,585.00 |
*price indicative |
- RS Stock No.:
- 167-4569
- Mfr. Part No.:
- 3269W-1-202LF
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
12-Turn 250mW 1/4" 3269W Series
Bourns® 3269W Series 1/4 Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Stable, infinite resolution cermet element
Vertical and horizontal adjust styles
Compatible with surface mount manufacturing processes
Vertical and horizontal adjust styles
Compatible with surface mount manufacturing processes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Surface Mount |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3269 |
Termination Style | Gull Wing |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 6.35mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |