- RS Stock No.:
- 167-3265
- Mfr. Part No.:
- 3362P-1-504LF
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
250 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Tube of 50)
TWD24.30
(exc. GST)
TWD25.52
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | TWD24.30 | TWD1,215.00 |
100 - 150 | TWD23.70 | TWD1,185.00 |
200 + | TWD23.20 | TWD1,160.00 |
*price indicative |
- RS Stock No.:
- 167-3265
- Mfr. Part No.:
- 3362P-1-504LF
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Cermet 1//4 in. Square 500mW Top Adjust 3362P Series
Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3362 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 6.6mm |
Shaft Diameter | 2.77 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |