- RS Stock No.:
- 161-9952
- Mfr. Part No.:
- 409VA202M
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 22/10/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 500)
TWD41.20
(exc. GST)
TWD43.26
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | TWD41.20 | TWD20,600.00 |
1000 - 1500 | TWD40.30 | TWD20,150.00 |
2000 + | TWD39.50 | TWD19,750.00 |
*price indicative |
- RS Stock No.:
- 161-9952
- Mfr. Part No.:
- 409VA202M
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Cermet Type 409 Side Adjust
Cross-slot adjustment
Vertical mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
Vertical mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 409 |
Termination Style | Pin |
Tolerance | ±20% |
Temperature Coefficient | ±250ppm/°C |
Length | 9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |