- RS Stock No.:
- 161-7042
- Mfr. Part No.:
- 3329H-1-302LF
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 05/08/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Tube of 50)
TWD73.90
(exc. GST)
TWD77.60
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | TWD73.90 | TWD3,695.00 |
100 - 450 | TWD72.30 | TWD3,615.00 |
500 + | TWD65.00 | TWD3,250.00 |
*price indicative |
- RS Stock No.:
- 161-7042
- Mfr. Part No.:
- 3329H-1-302LF
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cermet 6.35mm (in.) 500mW Top Adjust 3329H Series
Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)
Able to withstand wave soldering and integrated circuit cleaning baths
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 3kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3329 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Diameter | 6.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |