- RS Stock No.:
- 332-760
- Mfr. Part No.:
- PVG3A502C01
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 332-760
- Mfr. Part No.:
- PVG3A502C01
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Power Rating | 1/4W |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±150ppm/°C |
Length | 3.6mm |
Shaft Diameter | 2.2 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |