- RS Stock No.:
- 807-6137
- Mfr. Part No.:
- FXMAR2102L8X
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 807-6137
- Mfr. Part No.:
- FXMAR2102L8X
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Voltage Level Translators, Fairchild Semiconductor
Voltage Level Translators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Family | FXMA |
Mounting Type | Surface Mount |
Package Type | MicroPak |
Number of Elements per Chip | 1 |
Pin Count | 8 |
Output Type | 3 State |
Logic Function | Voltage Level Translator |
Dimensions | 1.6 x 1.6 x 0.5mm |
Maximum Low Level Output Current | 50mA |
Maximum High Level Output Current | -50mA |
Propagation Delay Test Condition | 50pF |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 7 ns@ 50 pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |