- RS Stock No.:
- 204-7878
- Mfr. Part No.:
- MC25LCBGR
- Manufacturer:
- Bulgin
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 19/07/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 60)
TWD1,932.70
(exc. GST)
TWD2,029.34
(inc. GST)
Units | Per unit | Per Box* |
60 - 60 | TWD1,932.70 | TWD115,962.00 |
120 - 180 | TWD1,890.20 | TWD113,412.00 |
240 + | TWD1,849.60 | TWD110,976.00 |
*price indicative |
- RS Stock No.:
- 204-7878
- Mfr. Part No.:
- MC25LCBGR
- Manufacturer:
- Bulgin
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and durable
Sealed to IP68 and IP69K
Sealed to IP68 and IP69K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Switch Type | Capacitive |
Switch Function | NC |
LED Colour | Green, Red |
Illuminated | Yes |
Maximum Input Voltage | 24V dc |
Minimum Input Voltage | 12V dc |
IP Rating | IP68, IP69K |
Contact Material | Black Anodised |
Current Rating | 500mA |