- RS Stock No.:
- 818-6809
- Mfr. Part No.:
- P3016-020-15.6 W TOUCH-KIT
- Manufacturer:
- AMT
Discontinued product
- RS Stock No.:
- 818-6809
- Mfr. Part No.:
- P3016-020-15.6 W TOUCH-KIT
- Manufacturer:
- AMT
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Projected Capacitive Input Touch Screens, AMT
Projected Capacitive Input (PCI) Touch Screens have been designed to meet the needs of a variety of applications such as industrial applications, public transportation and medical services. Single to multi-touch functionality on the PCI surface, enables an enhanced user experience as well as benefitting from water detection and advanced gloved touch.
Durable and scratch-resistant
High light transmitter
Supports PenMount single-touch and dual-touch gesture recognition
High temperature, high humidity environmental test compliance
High light transmitter
Supports PenMount single-touch and dual-touch gesture recognition
High temperature, high humidity environmental test compliance
AMT Capacitive Touchscreens
Specifications
Attribute | Value |
---|---|
Viewing Area Diagonal Size | 15.6in |
Viewing Area Dimensions | 351.2 x 200.5mm |
External Dimensions | 367.2 x 223.5mm |
Active Area | 344.2 x 193.5mm |
Sensor Type | Capacitive |
Termination Type | FPC Cable with ZIF Connector |
Touch Interface Type | Finger |
Active Area Height | 344.23mm |
Active Area Width | 193.54mm |
External Height | 223.5 mm, 367.2 mm |
External Width | 223.5mm |
Viewing Area Height | 351.23mm |
Viewing Area Width | 200.54mm |