- RS Stock No.:
- 749-6852
- Mfr. Part No.:
- P3009-020
- Manufacturer:
- AMT
Discontinued product
- RS Stock No.:
- 749-6852
- Mfr. Part No.:
- P3009-020
- Manufacturer:
- AMT
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Projected Capacitive Input Touch Panel Kits, AMT
AMTs Total Touch Solution Projected Capacitive Input (PCI) touch panels fit standard size LCD panels and mate with AMTs PenMount series of control boards, which are designed to optimize performance and minimize EMI susceptibility. Based on mutual capacitance technology, AMTs PCI touch panels support multi-touch operation and all common gestures, providing accurate input for bare fingers and thin gloves for a wide range of operating systems and communication interfaces.
Kits contain a PCI touch panel, corresponding PenMount controller, data cable and instructions for software download
Supported operating systems: Windows 7, Vista, XP, CE, Linux: Android
Single or multiple touch
Durable and scratch resistant touch surface
High light transmittance
No calibration required in long term use
High temperature and high humidity environmental test compliance
Supported operating systems: Windows 7, Vista, XP, CE, Linux: Android
Single or multiple touch
Durable and scratch resistant touch surface
High light transmittance
No calibration required in long term use
High temperature and high humidity environmental test compliance
Supplied with
Touch panel, PenMount controller board, data cable, software download instructions.
AMT Capacitive Touchscreens
Specifications
Attribute | Value |
---|---|
Viewing Area Diagonal Size | 12.1in |
Viewing Area Dimensions | 253 x 191.5mm |
Active Area | 252 x 190.5mm |
Sensor Type | Capacitive |
Touch Interface Type | Finger, Gloved Hand |
Active Area Height | 252mm |
Active Area Width | 190.5mm |
External Height | 210.5mm |
External Width | 268.5mm |
Viewing Area Height | 253mm |
Viewing Area Width | 191.5mm |