- RS Stock No.:
- 738-3692
- Mfr. Part No.:
- 05027935001
- Manufacturer:
- Wera
1 In Global stock for delivery within 6 working day(s)
3 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) Each
TWD2,308.00
(exc. GST)
TWD2,423.40
(inc. GST)
Units | Per unit |
1 + | TWD2,308.00 |
- RS Stock No.:
- 738-3692
- Mfr. Part No.:
- 05027935001
- Manufacturer:
- Wera
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Product Details
300 TX TORX® Torque-indicator
Wera torque screwdriver with fixed torque for recessed TORX® screws. Tamperproof and with a slim hex blade. Unlimited torque for loosening seized screws. Multi-component Kraftform handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer.
Torque-indicator with pre-set and tamperproof torque value
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Non-adjustable and tamperproof
Unlimited torque for loosening seized screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Non-adjustable and tamperproof
Unlimited torque for loosening seized screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
300 TX TORX® Torque-indicator, TX 15 x 3.0 Nm
Specifications
Attribute | Value |
---|---|
Torque Range | 3Nm |
Type | Pre-Settable |
Drive Shape | Torx |
Drive Size | T15 |
Overall Length | 105 mm |
Accuracy | ±10 % |