Wiha Tools 4 mm Hex TorqueVario Torque Screwdriver, 0.1 → 0.6Nm

  • RS Stock No. 706-4812
  • Mfr. Part No. 26865
  • Manufacturer Wiha Tools
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

TorqueVario®-S ESD Torque Screwdriver

Ideal for ESD applications where recommended torque settings are important.

Torque infinitely adjustable with Torque-Setter setting tool (supplied)
Ergonomic multi-component handle, made of ESD-safe dissipative material
Handle sizes proportioned to optimise torque setting.
Audible and perceptible click when the pre-set torque has been attained
Surface resistance 10^6 - 10^9 ohms.
Standards IEC 61340-5-1.
EN ISO 6798, BS EN 26789, ASME B107.14M.

Supplied with

Factory calibration certificate.

Specifications
Attribute Value
Torque Range 0.1 → 0.6Nm
Type TorqueVario
Drive Shape Hex
Drive Size 4 mm
ESD Safe Yes
Overall Length 127 mm
Accuracy ±10 %
8 Within 6 working day(s) (Global stock)
23 Within 6 working day(s) (Global stock)
Price (VAT excluded) Each
TWD 5,318.00
(exc. GST)
TWD 5,584.00
(inc. GST)
units
Per unit
1 +
TWD5,318.00